30849-140 | SCHROFF
Front plate, aluminum, 6 U/2 HP, 30849-140
Order No.: 85H5847
EAN: 4036088058080
MPN:
30849-140
Unit Price (€ / pc.)
14.1848 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Front panel, 30849-140, SCHROFF
The 2 HP wide front panel covers an open slot. The U-profile front panel can be combined with a textile EMC gasket. It be fixed with screws and washers. Due to the 2 HP width no sleeves can be used.
Technical specifications
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 HE/2 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |