30849-157 | SCHROFF

Front plate, aluminum, (W x H) 60.6 x 261.8 mm, 6 U/12 HP, 30849-157

Order No.: 85H5852
EAN: 4036088058134
MPN:
30849-157
30849-157 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
67.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.4589 €

Front panel, 30849-157, SCHROFF

Front panel for XL handle. Shieldable with textile gasket. with or without cutout for a microswitch.

Technical specifications
Width 60.6 mm
Height 261.8 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 6 HE/12 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes