30849-406 | SCHROFF
Front plate, stainless steel, (L x W x H) 13 x 19 x 148.8 mm, 4 HP, 30849-406
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: On Request **
Front panel, 30849-406, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
Width | 19 mm | |
Height | 148.8 mm | |
Length | 13 mm | |
Material | Edelstahl | |
Product type | Frontplatte | |
cutting pitch differential | 4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |