30849-407 | SCHROFF
Front plate, stainless steel, (L x W x H) 13 x 29 x 148.8 mm, 6 HP, 30849-407
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 30849-407, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | stainless steel | |
| Length | 13 mm | |
| Width | 29 mm | |
| Height | 148.8 mm | |
| cutting pitch differential | 6 HP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |