30849-658 | SCHROFF
Front plate, aluminum, (L x W x H) 13 x 19 x 73.8 mm, 4 HP, 30849-658
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30849-658, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
Width | 19 mm | |
Height | 73.8 mm | |
Length | 13 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |