30849-670 | SCHROFF

Front plate, aluminum, (L x W x H) 13 x 19 x 148.8 mm, 4 HP, 30849-670

Order No.: 85H5863
EAN: 4036088061752
MPN:
30849-670
Series: AMC
30849-670 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
6.8663 €

Front panel, 30849-670, SCHROFF

AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.

Technical specifications
Width 19 mm
Height 148.8 mm
Length 13 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes