30849-694 | SCHROFF
Front plate, aluminum, (L x W x H) 13 x 29 x 148.8 mm, 6 HP, 30849-694
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 30849-694, SCHROFF
AdvancedMC Front Panel including EMC gasket for AMC.0 Rev. 2.0 Modules.
Technical specifications
Width | 29 mm | |
Height | 148.8 mm | |
Length | 13 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |