30849-752 | SCHROFF

Front plate, aluminum, (W x H) 20 x 128.4 mm, 3 U/4 HP, 30849-752

Order No.: 85H5869
EAN: 4036088058219
MPN:
30849-752
30849-752 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.0424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.0424 €

Front panel, 30849-752, SCHROFF

Front panel, U-profile with cut-out for D-sub connectors. Shieldable for EMC gasket (textile).

Technical specifications
Width 20 mm
Height 128.4 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 3 HE/4 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes