30860-502 | SCHROFF
Cover plate, plain colors, aluminum, (L x W x H) 280 x 426.72 x 44.45 mm, 84 HP, 30860-502
Unit Price (€ / pc.)
16.5886 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Cover plate, 30860-502, SCHROFF
The cover plates plain will close the 19" chassis on top and bottom side. They protect the chassis from parts that could fall into the chassis.
Technical specifications
Version | unifarben | |
Width | 426.72 mm | |
Height | 44.45 mm | |
Length | 280 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |