30860-510 | SCHROFF

Cover plate, perforated, aluminum, (L x W x H) 220 x 426.72 x 44.45 mm, 84 HP, 30860-510

Order No.: 85H5879
EAN: 4036088028151
MPN:
30860-510
Series: MultipacPro
30860-510 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.9563 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
19.9563 €

Cover plate, 30860-510, SCHROFF

Cover plates perforated version will close the 19" chassis on top and bottom side. The hole diameter is 4 mm, perforation ratio 58 %.

Technical specifications
Version perforiert
Width 426.72 mm
Height 44.45 mm
Length 220 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes