30860-514 | SCHROFF
Cover plate, perforated, aluminum, (L x W x H) 460 x 426.72 x 177 mm, 84 HP, 30860-514
Unit Price (€ / pc.)
35.819 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 30860-514, SCHROFF
Cover plates perforated version will close the 19" chassis on top and bottom side. The hole diameter is 4 mm, perforation ratio 58 %.
Technical specifications
Version | perforiert | |
Width | 426.72 mm | |
Height | 177 mm | |
Length | 460 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |