30860-521 | SCHROFF
Cover plate, aluminum, (L x W x H) 340 x 426.72 x 44.45 mm, 84 HP, for horizontal mounting for Euroboards, 30860-521
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover plate, 30860-521, SCHROFF
Cover plate with drilled holes for horizontal mounting of euroboards (EN 60603).
Technical specifications
Width | 426.72 mm | |
Suitable for | horizontalen Kartenausbau mit Europakarten | |
Height | 44.45 mm | |
Length | 340 mm | |
Material | Aluminium | |
Product type | Abdeckplatte | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |