30860-523 | SCHROFF

Cover plate, aluminum, (L x W x H) 460 x 43.7 x 43.7 mm, 84 HP, for horizontal mounting for Euroboards, 30860-523

Order No.: 85H5888
EAN: 4036088222191
MPN:
30860-523
Series: MultipacPro
30860-523 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.7595 €

Cover plate, 30860-523, SCHROFF

Cover plate with drilled holes for horizontal mounting of euroboards (EN 60603).

Technical specifications
Width 43.7 mm
Suitable for horizontalen Kartenausbau mit Europakarten
Height 43.7 mm
Length 460 mm
Material Aluminium
Product type Abdeckplatte
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes