30925-001 | SCHROFF

PCB bus bars, copper, (L x W x H) 220.3 x 15.24 x 13 mm, 3 HP, 30925-001

Order No.: 85H5889
EAN: 4036088054259
MPN:
30925-001
30925-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.3534 €

PCB bus bar, 30925-001, SCHROFF

Busbars will enable you to increase the reliability and longevity of PCBs. They are also cost savers; mounting rivets and installation screws are not required for circuit board assembly.

Technical specifications
Breite 15.24 mm
Höhe 13 mm
Länge 220.3 mm
Material Kupfer
Produkt-Art PCB-Stromschiene
Teilung 3 TE
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes