31596-791 | SCHROFF
Front plate, stainless steel, (L x W x H) 13 x 28.95 x 323.15 mm, 6 HP, 31596-791
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 31596-791, SCHROFF
AdvancedTCA front panel for spring-loaded IEA handle with die‐cast end piece.
Technical specifications
Width | 28.95 mm | |
Height | 323.15 mm | |
Length | 13 mm | |
Material | Edelstahl | |
Product type | Frontplatte | |
cutting pitch differential | 6 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |