31596-792 | SCHROFF

Front plate, stainless steel, (L x W x H) 13 x 28.95 x 323.15 mm, 6 HP, 31596-792

Order No.: 85H5896
EAN: 4036088060946
MPN:
31596-792
Series: Atca
31596-792 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
14.6608 €

Front panel, 31596-792, SCHROFF

AdvancedTCA front panel for spring-loaded IEA handle with die‐cast end piece.

Technical specifications
Width 28.95 mm
Height 323.15 mm
Length 13 mm
Material Edelstahl
Product type Frontplatte
cutting pitch differential 6 TE
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes