34560-001 | SCHROFF

Module rail, aluminum, (L x W x H) 1000 x 25.5 x 10 mm, 195 HP, 34560-001

Order No.: 85H5899
EAN: 4036088073151
MPN:
34560-001
34560-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
178.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.85 €

Module rail, 34560-001, SCHROFF

The horizontal rail without a lip enable the use of a setups such as a 6 U front panel for a subrack which is split into 2 x 3 U.

Technical specifications
Width 25.5 mm
Height 10 mm
Length 1000 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 195 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes