34560-028 | SCHROFF
Module rail, aluminum, (L x W x H) 147.32 x 25.5 x 10 mm, 28 HP, 34560-028
Order No.: 85H5901
EAN: 4036088073175
MPN:
34560-028
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-028, SCHROFF
The horizontal rail without a lip enable the use of a setups such as a 6 U front panel for a subrack which is split into 2 x 3 U.
Technical specifications
Width | 25.5 mm | |
Height | 10 mm | |
Length | 147.32 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 28 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |