34560-040 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 25.5 x 10 mm, 40 HP, 34560-040
Order No.: 85H5902
EAN: 4036088073182
MPN:
34560-040
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 1 Week **
Module rail, 34560-040, SCHROFF
The horizontal rail without a lip enable the use of a setups such as a 6 U front panel for a subrack which is split into 2 x 3 U.
Technical specifications
Width | 25.5 mm | |
Height | 10 mm | |
Length | 208.28 mm | |
Material | aluminum | |
cutting pitch differential | 40 HP | |
Accessory Type | module rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |