34560-120 | SCHROFF

Module rail, aluminum, (L x W x H) 106.68 x 28.5 x 10 mm, 20 HP, 34560-120

Order No.: 85H5907
EAN: 4036088073243
MPN:
34560-120
34560-120 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.4744 €

Module rail, 34560-120, SCHROFF

The horizontal rail with a short lip makes a clean design to the assembled front panel.

Technical specifications
Width 28.5 mm
Height 10 mm
Length 106.68 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 20 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes