34560-140 | SCHROFF
Module rail, aluminum, (L x W x H) 208.28 x 28.5 x 10 mm, 40 HP, 34560-140
Order No.: 85H5909
EAN: 4036088073267
MPN:
34560-140
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-140, SCHROFF
The horizontal rail with a short lip makes a clean design to the assembled front panel.
Technical specifications
Width | 28.5 mm | |
Height | 10 mm | |
Length | 208.28 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 40 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |