34560-185 | SCHROFF

Side panel, aluminum, (L x H) 175 mm x 132.55 mm, 3 U, silver, 34560-185

Order No.: 85H5913
EAN: 4036088073304
MPN:
34560-185
Series: EuropacPro
34560-185 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
7.2828 €

Side panel, 34560-185, SCHROFF

Flat side panel for separate screw-mountable 19" bracket.

Technical specifications
Colour silber
Height 132.55 mm
Length 175 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes