34560-191 | SCHROFF
Side panel, aluminum, (L x H) 355 mm x 132.55 mm, 3 U, silver, 34560-191
Unit Price (€ / pc.)
13.2804 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 34560-191, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
Colour | silber | |
Height | 132.55 mm | |
Length | 355 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |