34560-220 | SCHROFF
Module rail, aluminum, (L x W x H) 106.68 x 33.5 x 10 mm, 20 HP, 34560-220
Order No.: 85H5920
EAN: 4036088073373
MPN:
34560-220
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-220, SCHROFF
Aluminum extrusion horizontal rail of the type H-KD (H-KD = heavy, short lip) with a anodized surface and conductive contact surface. Printed HP markings for a quick optical positioning of the guide rails. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).
Technical specifications
Width | 33.5 mm | |
Height | 10 mm | |
Length | 106.68 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 20 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |