34560-228 | SCHROFF

Module rail, aluminum, (L x W x H) 147.32 x 33.5 x 10 mm, 28 HP, 34560-228

Order No.: 85H5921
EAN: 4036088073380
MPN:
34560-228
34560-228 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.2832 €

Module rail, 34560-228, SCHROFF

Aluminum extrusion horizontal rail of the type H-KD (H-KD = heavy, short lip) with a anodized surface and conductive contact surface. Printed HP markings for a quick optical positioning of the guide rails. Suitable for RatiopacPRO/-AIR and EuropacPRO/-rugged).

Technical specifications
Width 33.5 mm
Height 10 mm
Length 147.32 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes