34560-287 | SCHROFF
Side panel, aluminum, (L x H) 235 mm x 177 mm, 4 U, 34560-287
Unit Price (€ / pc.)
12.4355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Side panel, 34560-287, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
Height | 177 mm | |
Length | 235 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |