34560-320 | SCHROFF

Module rail, aluminum, (L x W x H) 106.68 x 40.5 x 10 mm, 20 HP, 34560-320

Order No.: 85H5933
EAN: 4036088073502
MPN:
34560-320
SCHROFF
34560-320 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.4494 €

Module rail, 34560-320, SCHROFF

The horizontal rail with a long lip enables the use of IEEE insertion / extraction handles.

Technical specifications
Width 40.5 mm
Height 10 mm
Length 106.68 mm
Material aluminum
cutting pitch differential 20 HP
Accessory Type module rail
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes