34560-363 | SCHROFF
Module rail, aluminum, (L x W x H) 325.12 x 40.5 x 10 mm, 63 HP, 34560-363
Order No.: 85H5937
EAN: 4036088073540
MPN:
34560-363
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-363, SCHROFF
The horizontal rail with a long lip enables the use of IEEE insertion / extraction handles.
Technical specifications
Width | 40.5 mm | |
Height | 10 mm | |
Length | 325.12 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 63 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |