34560-384 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 40.5 x 10 mm, 84 HP, 34560-384
Order No.: 85H5938
EAN: 4036088073557
MPN:
34560-384
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-384, SCHROFF
The horizontal rail with a long lip enables the use of IEEE insertion / extraction handles.
Technical specifications
Width | 40.5 mm | |
Height | 10 mm | |
Length | 431.8 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |