34560-442 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 22.5 x 9 mm, 42 HP, 34560-442

Order No.: 85H5943
EAN: 4036088073601
MPN:
34560-442
34560-442 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.7719 €

Module rail, 34560-442, SCHROFF

The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Width 22.5 mm
Height 9 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes