34560-484 | SCHROFF

Module rail, aluminum, (L x W x H) 431.8 x 22.5 x 9 mm, 84 HP, 34560-484

Order No.: 85H5945
EAN: 4036088073625
MPN:
34560-484
34560-484 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
65.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.5569 €

Module rail, 34560-484, SCHROFF

The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Width 22.5 mm
Height 9 mm
Length 431.8 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes