34560-487 | SCHROFF
Side panel, aluminum, (L x H) 235 mm x 265.9 mm, 6 U, silver, 34560-487
Unit Price (€ / pc.)
15.6247 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 34560-487, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
Farbe | silber | |
Höhe | 265.9 mm | |
Länge | 235 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 6 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |