34560-493 | SCHROFF
Side panel, aluminum, (L x H) 415 mm x 265.9 mm, 6 U, silver, 34560-493
Unit Price (€ / pc.)
24.8829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Side panel, 34560-493, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
Colour | silber | |
Height | 265.9 mm | |
Length | 415 mm | |
Material | Aluminium | |
Product type | Seitenwand | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |