34560-520 | SCHROFF
Module rail, aluminum, (L x W x H) 106.68 x 27.5 x 9 mm, 20 HP, 34560-520
Order No.: 85H5954
EAN: 4036088073717
MPN:
34560-520
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: On Request **
Module rail, 34560-520, SCHROFF
The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.
Technical specifications
Breite | 27.5 mm | |
Höhe | 9 mm | |
Länge | 106.68 mm | |
Material | Aluminium | |
Produkt-Art | Modulschiene | |
Teilung | 20 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |