34560-563 | SCHROFF

Module rail, aluminum, (L x W x H) 325.12 x 27.5 x 9 mm, 63 HP, 34560-563

Order No.: 85H5958
EAN: 4036088073755
MPN:
34560-563
34560-563 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
75.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.5208 €

Module rail, 34560-563, SCHROFF

The horizontal rail, type ST enables the isolated assembly of a backplane. The isolation is provided by an insulating strip.

Technical specifications
Width 27.5 mm
Height 9 mm
Length 325.12 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 63 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes