34560-620 | SCHROFF
Module rail, aluminum, (L x W x H) 106.68 x 25.5 x 9 mm, 20 HP, 34560-620
Order No.: 85H5961
EAN: 4036088073786
MPN:
34560-620
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Module rail, 34560-620, SCHROFF
The horizontal rail, type VT enables the direct assembly of a backplane.
Technical specifications
Width | 25.5 mm | |
Height | 9 mm | |
Length | 106.68 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 20 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |