34560-642 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 25.5 x 9 mm, 42 HP, 34560-642

Order No.: 85H5964
EAN: 4036088073816
MPN:
34560-642
34560-642 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.9147 €

Module rail, 34560-642, SCHROFF

The horizontal rail, type VT enables the direct assembly of a backplane.

Technical specifications
Width 25.5 mm
Height 9 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes