34560-684 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 25.5 x 9 mm, 84 HP, 34560-684
Order No.: 85H5966
EAN: 4036088073830
MPN:
34560-684
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: On Request **
Module rail, 34560-684, SCHROFF
The horizontal rail, type VT enables the direct assembly of a backplane.
Technical specifications
Breite | 25.5 mm | |
Höhe | 9 mm | |
Länge | 431.8 mm | |
Material | Aluminium | |
Produkt-Art | Modulschiene | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |