34560-701 | SCHROFF

Module rail, aluminum, (L x W x H) 1000 x 30.5 x 9 mm, 195 HP, 34560-701

Order No.: 85H5967
EAN: 4036088073847
MPN:
34560-701
34560-701 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.7171 €

Module rail, 34560-701, SCHROFF

The horizontal rail, type VT enables the direct assembly of a backplane.

Technical specifications
Breite 30.5 mm
Höhe 9 mm
Länge 1000 mm
Material Aluminium
Produkt-Art Modulschiene
Teilung 195 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes