34560-720 | SCHROFF

Module rail, aluminum, (L x W x H) 106.68 x 30.5 x 9 mm, 20 HP, 34560-720

Order No.: 85H5968
EAN: 4036088073854
MPN:
34560-720
34560-720 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1761 €

Module rail, 34560-720, SCHROFF

The horizontal rail, type VT enables the direct assembly of a backplane.

Technical specifications
Width 30.5 mm
Height 9 mm
Length 106.68 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 20 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes