34560-740 | SCHROFF

Module rail, aluminum, (L x W x H) 208.28 x 30.5 x 9 mm, 40 HP, 34560-740

Order No.: 85H5970
EAN: 4036088073878
MPN:
34560-740
34560-740 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.3784 €

Module rail, 34560-740, SCHROFF

The horizontal rail, type VT enables the direct assembly of a backplane.

Technical specifications
Width 30.5 mm
Height 9 mm
Length 208.28 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 40 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes