34560-784 | SCHROFF

Module rail, aluminum, (L x W x H) 431.8 x 30.5 x 9 mm, 84 HP, 34560-784

Order No.: 85H5973
EAN: 4036088073908
MPN:
34560-784
34560-784 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 10 pcs.
Next delivery: 20 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Total Price:
88.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8655 €

Module rail, 34560-784, SCHROFF

The horizontal rail, type VT enables the direct assembly of a backplane.

Technical specifications
Width 30.5 mm
Height 9 mm
Length 431.8 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 84 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes