34560-791 | SCHROFF

Side panel, aluminum, (L x H) 355 mm x 399.25 mm, 9 U, 34560-791

Order No.: 85H5977
EAN: 4036088073946
MPN:
34560-791
Series: EuropacPro
34560-791 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.8317 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.8317 €

Side panel, 34560-791, SCHROFF

Flat side panel for separate screw-mountable 19" bracket.

Technical specifications
Height 399.25 mm
Length 355 mm
Material Aluminium
Product type Seitenwand
cutting pitch differential 9 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes