34560-793 | SCHROFF
Side panel, aluminum, (L x H) 415 mm x 399.25 mm, 9 U, 34560-793
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 34560-793, SCHROFF
Flat side panel for separate screw-mountable 19" bracket.
Technical specifications
Höhe | 399.25 mm | |
Länge | 415 mm | |
Material | Aluminium | |
Produkt-Art | Seitenwand | |
Teilung | 9 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |