34560-820 | SCHROFF

Module rail, aluminum, (L x W x H) 106.68 x 27.5 x 22.6 mm, 20 HP, 34560-820

Order No.: 85H5980
EAN: 4036088073977
MPN:
34560-820
SCHROFF
34560-820 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.4256 €

Module rail, 34560-820, SCHROFF

The horizontal rail, type light with MZ enables the use of DIN connectors. The connectors are in accordance with EN 60603-2.

Technical specifications
Width 27.5 mm
Height 22.6 mm
Length 106.68 mm
Material aluminum
cutting pitch differential 20 HP
Accessory Type module rail
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes