34560-828 | SCHROFF

Module rail, aluminum, (L x W x H) 147.32 x 27.5 x 22.6 mm, 28 HP, 34560-828

Order No.: 85H5981
EAN: 4036088073984
MPN:
34560-828
34560-828 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.3304 €

Module rail, 34560-828, SCHROFF

The horizontal rail, type light with MZ enables the use of DIN connectors. The connectors are in accordance with EN 60603-2.

Technical specifications
Width 27.5 mm
Height 22.6 mm
Length 147.32 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes