34560-884 | SCHROFF
Module rail, aluminum, (L x W x H) 431.8 x 27.5 x 22.6 mm, 84 HP, 34560-884
Order No.: 85H5985
EAN: 4036088074028
MPN:
34560-884
Unit Price (€ / pc.)
9.2582 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Module rail, 34560-884, SCHROFF
The horizontal rail, type light with MZ enables the use of DIN connectors. The connectors are in accordance with EN 60603-2.
Technical specifications
Width | 27.5 mm | |
Height | 22.6 mm | |
Length | 431.8 mm | |
Material | Aluminium | |
Product type | Modulschiene | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |