34560-892 | SCHROFF

Guide rail, aluminum, (L x W x H) 155 x 2 x 8.55 mm, silver, 34560-892

Order No.: 85H5987
EAN: 4036088074042
MPN:
34560-892
34560-892 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
1.8921 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pck.
1.8921 €
5 pck.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Guide rail, 34560-892, SCHROFF

Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.

Technical specifications
Width 2 mm
Colour silber
Height 8.55 mm
Length 155 mm
Material Aluminium
Product type Führungsschiene
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes