34560-900 | SCHROFF
Guide rail, aluminum, (L x W x H) 1000 x 2 x 8.55 mm, silver, 34560-900
Order No.: 85H5990
EAN: 4036088074073
MPN:
34560-900
Unit Price (€ / pck.)
7.3304 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Guide rail, 34560-900, SCHROFF
Guide rail middle section for individual multi-piece guide rails made of plastic or aluminium extrusion. Suitable for end pieces of type Standard, Accessory, 4.4" and end pieces with coding.
Technical specifications
Width | 2 mm | |
Colour | silber | |
Height | 8.55 mm | |
Length | 1000 mm | |
Material | Aluminium | |
Product type | Führungsschiene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |