34560-942 | SCHROFF

Module rail, aluminum, (L x W x H) 218.44 x 32.5 x 22.6 mm, 42 HP, 34560-942

Order No.: 85H5994
EAN: 4036088074110
MPN:
34560-942
34560-942 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
89.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.9726 €

Module rail, 34560-942, SCHROFF

The horizontal rail, type heavy with MZ enables the use of DIN connectors. The connectors are in accordance with EN 60603-2.

Technical specifications
Width 32.5 mm
Height 22.6 mm
Length 218.44 mm
Material Aluminium
Product type Modulschiene
cutting pitch differential 42 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes